111260-0043

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Search Keywords: 1112600043
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111260-0043
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Coupling System:
    Bayonet
  • Grommet And Seal Material:
    Silicone base elastomer
  • Series:
    38999 - Style Series II
  • Insulator Material:
    High grade plastic
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Scoop Proof:
    No
  • Shell Size:
    8
  • Random Vibration "j":
    Ambient
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Arrangement:
    8-35
  • Number of Contacts:
    6 contacts size 22D
  • Polarization:
    100 °
  • Gender:
    Pin
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Plating:
    Electroless Nickel
  • Contact Type:
    Rear release crimp snap-in contacts
  • Electrolytic Erosion:
    No
  • Class:
    Environment resistant (without rear accessory)
  • Contact Material:
    Copper Alloy, gold plate
  • High Impact Shock:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Corrosion Resistant:
    48 hours
  • Low Profile / Light Weight:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
37 Weeks can ship 2/17/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,251.10
13
$711.09
19
$501.90
25 +
$491.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!