111243-0050

ITT CANNON

KJL6E25B61SN; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL6E25B61SN; 38999 Series I, II, and III; Circula
Search Keywords: 1112430050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111243-0050
  • Alias/AKA:
    KJL6E25B61SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • High Impact Shock:
    Yes
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Number of Contacts:
    61 contacts size 20
  • Random Vibration "j":
    Ambient
  • Electrolytic Erosion:
    No
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Style:
    Straight Plug
  • Series:
    38999 - Style Series I
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Contact Material:
    Copper Alloy, gold plate
  • Class:
    Environment resistant (without rear accessory)
  • Low Profile / Light Weight:
    No
  • Arrangement:
    25-61
  • Gender:
    Socket
  • Grommet And Seal Material:
    Silicone base elastomer
  • Corrosion Resistant:
    500 hours
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Shell Size:
    25
  • Sand, Dust, Ice:
    Yes
  • Sine Vibration:
    30 G, Ambient
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Coupling System:
    Bayonet
  • Polarization:
    95 °
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Scoop Proof:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,455.95
13
$800.83
19
$559.47
25 +
$548.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!