ITT CANNON Authorized Distributor

111109-0052

KJL3T25N35SA; 38999 Series I, II, and III; Circula

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KJL3T25N35SA; 38999 Series I, II, and III; Circula
Search Keywords: 1111090052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 111109-0052
Alias/AKA: KJL3T25N35SA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Rear release crimp snap-in contacts
Shell Material: Corrosion resistant shells of aluminum alloy
Number of Contacts: 128 contacts size 22D
Grommet And Seal Material: Silicone base elastomer
Corrosion Resistant: 48 hours
High Impact Shock: Yes
Electrolytic Erosion: No
Low Profile / Light Weight: No
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Operating Voltage: Vrms = 433 Vdc = 613
Insulator Material: High grade plastic
Sine Vibration: 30 G, Ambient
Arrangement: 25-35
Temperature Range: 65°C (85°F) to + 200°C (+392°F)
Random Vibration "j": Ambient
Gender: Socket
Class: Environment resistant (without rear accessory)
Plating: Electroless Nickel
Coupling System: Bayonet
Scoop Proof: Yes
External Bending Moment (Size 25): 650 in/ lbs
Polarization: 80 °
Test Service Rating (Mated): Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
Series: 38999 - Style Series I
Test Service Rating (Unmated): Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
Sand, Dust, Ice: Yes
Contact Material: Copper Alloy, gold plate
Shell Size: 25
Style: Wall mounting receptacle (back panel mounting)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 111109-0052 RoHS compliant?
Yes, 111109-0052 is RoHS compliant.
What is the lead time for 111109-0052?
The standard lead time for 111109-0052 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
28 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$1,469.60
13
$808.34
19
$564.72
25 +
$553.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!