111105-0008

ITT CANNON

Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
Search Keywords: 1111050008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111105-0008
  • Alias/AKA:
    KJL7T19B32SNL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Socket
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Coupling System:
    Bayonet
  • Corrosion Resistant:
    500 hours
  • Grommet And Seal Material:
    Silicone base elastomer
  • Style:
    Jam Nut Receptacle
  • Random Vibration "j":
    Ambient
  • Polarization:
    95 °
  • Contact Material:
    Copper Alloy, gold plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Mod# Contact:
    less contacts
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Class:
    Environment resistant (without rear accessory)
  • Electrolytic Erosion:
    No
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Number of Contacts:
    32 contacts size 20
  • Scoop Proof:
    Yes
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Sand, Dust, Ice:
    Yes
  • Series:
    38999 - Style Series I
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Insulator Material:
    High grade plastic
  • Sine Vibration:
    30 G, Ambient
  • Arrangement:
    19-32
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • High Impact Shock:
    Yes
  • Shell Size:
    19
  • Low Profile / Light Weight:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
7
$816.81
13
$464.26
19
$327.68
25 +
$321.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!