- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 111102-0061
111102-0061
ITT CANNON
KJL3T17N26PN16 / 111102-0061 / Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KJL3T17N26PN16 / 111102-0061 / Circular
Search Keywords: 1111020061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111102-0061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1 -
Scoop Proof:Yes
-
Electrolytic Erosion:No
-
Series:38999 - Style Series I
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Random Vibration "j":Ambient
-
Sand, Dust, Ice:Yes
-
Coupling System:Bayonet
-
Arrangement:17-26
-
Sine Vibration:30 G, Ambient
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Contact Material:Copper Alloy, gold plate
-
Gender:Pin
-
Plating:Electroless Nickel
-
Number of Contacts:26 contacts size 20
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Low Profile / Light Weight:No
-
Shell Size:17
-
External Bending Moment (Size 25):650 in/ lbs
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Class:Environment resistant (without rear accessory)
-
Polarization:95 °
-
Style:Wall mounting receptacle (back panel mounting)
-
Grommet And Seal Material:Silicone base elastomer
-
Contact Type:Rear release crimp snap-in contacts
-
Corrosion Resistant:48 hours
-
High Impact Shock:Yes
-
Insulator Material:High grade plastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
7
$1,348.10
13
$741.51
19
$518.03
25 +
$507.67
Click for Quote
Log in
to unlock special pricing