- Home ›
- All Products›
- 111100-0187
111100-0187
ITT CANNON
KJL3T13N4PN; 38999 Series I, II, and III; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KJL3T13N4PN; 38999 Series I, II, and III; Circular
Search Keywords: 1111000187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111100-0187
-
Alias/AKA:KJL3T13N4PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:13-4
-
Contact Type:Rear release crimp snap-in contacts
-
Class:Environment resistant (without rear accessory)
-
Corrosion Resistant:48 hours
-
Low Profile / Light Weight:No
-
Grommet And Seal Material:Silicone base elastomer
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Number of Contacts:4 contacts size 16
-
Gender:Pin
-
Scoop Proof:Yes
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Coupling System:Bayonet
-
Style:Wall mounting receptacle (back panel mounting)
-
Sine Vibration:30 G, Ambient
-
External Bending Moment (Size 25):650 in/ lbs
-
Sand, Dust, Ice:Yes
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Contact Material:Copper Alloy, gold plate
-
Plating:Electroless Nickel
-
Polarization:95 °
-
Insulator Material:High grade plastic
-
Random Vibration "j":Ambient
-
Shell Size:13
-
Electrolytic Erosion:No
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
High Impact Shock:Yes
-
Series:38999 - Style Series I
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
7
$554.90
13
$316.37
19
$228.49
25 +
$223.92
Click for Quote
Log in
to unlock special pricing