111098-0013

ITT CANNON

KJL3T11B98PNL; 38999 Series I, II, and III; Circul

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL3T11B98PNL; 38999 Series I, II, and III; Circul
Search Keywords: 1110980013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111098-0013
  • Alias/AKA:
    KJL3T11B98PNL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Number of Contacts:
    6 contacts size 20
  • Insulator Material:
    High grade plastic
  • Contact Material:
    Copper Alloy, gold plate
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Electrolytic Erosion:
    No
  • Mod# Contact:
    less contacts
  • Sand, Dust, Ice:
    Yes
  • Scoop Proof:
    Yes
  • Series:
    38999 - Style Series I
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Shell Size:
    11
  • Sine Vibration:
    30 G, Ambient
  • Corrosion Resistant:
    500 hours
  • Coupling System:
    Bayonet
  • Low Profile / Light Weight:
    No
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • High Impact Shock:
    Yes
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Grommet And Seal Material:
    Silicone base elastomer
  • Class:
    Environment resistant (without rear accessory)
  • Contact Type:
    Rear release crimp snap-in contacts
  • Polarization:
    95 °
  • Gender:
    Pin
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Random Vibration "j":
    Ambient
  • Arrangement:
    11-98
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks can ship 11/26/26
Backorder
Price (USD)
Qty
Unit Price
7
$465.47
13
$265.38
19
$191.66
25 +
$187.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!