111096-0003

ITT CANNON

KJL3T9B35PN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL3T9B35PN; 38999 Series I, II, and III; Circular
Search Keywords: 1110960003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111096-0003
  • Alias/AKA:
    KJL3T9B35PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Series:
    38999 - Style Series I
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Insulator Material:
    High grade plastic
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Electrolytic Erosion:
    No
  • Polarization:
    95 °
  • Sine Vibration:
    30 G, Ambient
  • Random Vibration "j":
    Ambient
  • Number of Contacts:
    6 contacts size 22D
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Scoop Proof:
    Yes
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Shell Size:
    9
  • High Impact Shock:
    Yes
  • Gender:
    Pin
  • Class:
    Environment resistant (without rear accessory)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Type:
    Rear release crimp snap-in contacts
  • Grommet And Seal Material:
    Silicone base elastomer
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Sand, Dust, Ice:
    Yes
  • Arrangement:
    9-35
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Coupling System:
    Bayonet
  • Corrosion Resistant:
    500 hours
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Contact Material:
    Copper Alloy, gold plate
  • Low Profile / Light Weight:
    No
  • Operating Voltage:
    Vrms = 433 Vdc = 613
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/24/27
Backorder
Price (USD)
Qty
Unit Price
7
$408.09
13
$232.67
19
$168.04
25 +
$164.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!