111081-0006

ITT CANNON

KJL6T21B35SN; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL6T21B35SN; 38999 Series I, II, and III; Circula
Search Keywords: 1110810006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111081-0006
  • Alias/AKA:
    KJL6T21B35SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization:
    95 °
  • Insulator Material:
    High grade plastic
  • Corrosion Resistant:
    500 hours
  • High Impact Shock:
    Yes
  • Shell Size:
    21
  • Low Profile / Light Weight:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
  • Random Vibration "j":
    Ambient
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Arrangement:
    21-35
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Coupling System:
    Bayonet
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Sand, Dust, Ice:
    Yes
  • Gender:
    Socket
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Class:
    Environment resistant (without rear accessory)
  • Contact Type:
    Rear release crimp snap-in contacts
  • Electrolytic Erosion:
    No
  • Scoop Proof:
    Yes
  • Sine Vibration:
    30 G, Ambient
  • Series:
    38999 - Style Series I
  • Contact Material:
    Copper Alloy, gold plate
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Number of Contacts:
    79 contacts size 22D
  • Style:
    Straight Plug
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 11/17/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,227.92
13
$697.92
19
$492.60
25 +
$482.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!