111080-0049

ITT CANNON

KJL6T19N11PN / 111080-0049 / Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL6T19N11PN / 111080-0049 / Circular
Search Keywords: 1110800049
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111080-0049
  • Alias/AKA:
    KJL6T19N11PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Arrangement:
    19-11
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Shell Size:
    19
  • Contact Material:
    Copper Alloy, gold plate
  • Series:
    38999 - Style Series I
  • Sine Vibration:
    30 G, Ambient
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Sand, Dust, Ice:
    Yes
  • Number of Contacts:
    11 contacts size 16
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Insulator Material:
    High grade plastic
  • Contact Type:
    Rear release crimp snap-in contacts
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Polarization:
    95 °
  • Style:
    Straight Plug
  • Coupling System:
    Bayonet
  • High Impact Shock:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • Class:
    Environment resistant (without rear accessory)
  • Random Vibration "j":
    Ambient
  • Gender:
    Pin
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Electrolytic Erosion:
    No
  • Corrosion Resistant:
    48 hours
  • Low Profile / Light Weight:
    No
  • Scoop Proof:
    Yes
  • Plating:
    Electroless Nickel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
7
$957.79
13
$544.39
19
$384.24
25 +
$376.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!