111079-0073

ITT CANNON

KJL6T17B6PN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL6T17B6PN; 38999 Series I, II, and III; Circular
Search Keywords: 1110790073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111079-0073
  • Alias/AKA:
    KJL6T17B6PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling System:
    Bayonet
  • Polarization:
    95 °
  • High Impact Shock:
    Yes
  • Corrosion Resistant:
    500 hours
  • Grommet And Seal Material:
    Silicone base elastomer
  • Class:
    Environment resistant (without rear accessory)
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Low Profile / Light Weight:
    No
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Shell Size:
    17
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Sand, Dust, Ice:
    Yes
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Insulator Material:
    High grade plastic
  • Sine Vibration:
    30 G, Ambient
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Material:
    Copper Alloy, gold plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Scoop Proof:
    Yes
  • Series:
    38999 - Style Series I
  • Style:
    Straight Plug
  • Number of Contacts:
    6 contacts size 12
  • Electrolytic Erosion:
    No
  • Random Vibration "j":
    Ambient
  • Arrangement:
    17-6
  • Gender:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
23 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
7
$900.45
13
$511.79
19
$361.23
25 +
$354.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!