- Home ›
- All Products›
- 111079-0029
ITT CANNON
111079-0029
KJL6T17B35PB; 38999 Series I, II, and III; Circula
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KJL6T17B35PB; 38999 Series I, II, and III; Circula
Search Keywords: 1110790029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:111079-0029
-
Alias/AKA:KJL6T17B35PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrolytic Erosion:No
-
Contact Material:Copper Alloy, gold plate
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Number of Contacts:55 contacts size 22D
-
Low Profile / Light Weight:No
-
Grommet And Seal Material:Silicone base elastomer
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Class:Environment resistant (without rear accessory)
-
Contact Type:Rear release crimp snap-in contacts
-
Scoop Proof:Yes
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Arrangement:17-35
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
Shell Size:17
-
Series:38999 - Style Series I
-
Random Vibration "j":Ambient
-
External Bending Moment (Size 25):650 in/ lbs
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Corrosion Resistant:500 hours
-
Sine Vibration:30 G, Ambient
-
Insulator Material:High grade plastic
-
Polarization:65 °
-
Plating:Olive drab cadmium over electroless nickel plate
-
Coupling System:Bayonet
-
High Impact Shock:Yes
-
Gender:Pin
-
Style:Straight Plug
-
Sand, Dust, Ice:Yes
Product Guides
+
Frequently Asked Questions
Is 111079-0029 RoHS compliant?
Yes, 111079-0029 is RoHS compliant.
What is the lead time for 111079-0029?
The standard lead time for 111079-0029 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
7
$994.82
13
$565.43
19
$399.09
25 +
$391.11
Click for Quote
Log in
to unlock special pricing