ITT CANNON Authorized Distributor

111078-0202

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Search Keywords: 1110780202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 111078-0202
Alias/AKA: KJL6T15N35SB27
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: 9A515.Y.5
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Series: 38999 - Style Series I
Sand, Dust, Ice: Yes
Test Service Rating (Unmated): Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
Number of Contacts: 37 contacts size 22D
Plating: Electroless Nickel
Contact Type: Rear release crimp snap-in contacts
Corrosion Resistant: 48 hours
Test Service Rating (Mated): Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
External Bending Moment (Size 25): 650 in/ lbs
Arrangement: 15-35
Grommet And Seal Material: Silicone base elastomer
Operating Voltage: Vrms = 433 Vdc = 613
Coupling System: Bayonet
Contact Material: Copper Alloy, gold plate
Temperature Range: 65°C (85°F) to + 200°C (+392°F)
Electrolytic Erosion: No
Class: Environment resistant (without rear accessory)
Shell Material: Corrosion resistant shells of aluminum alloy
Low Profile / Light Weight: No
Insulator Material: High grade plastic
Shell Size: 15
Scoop Proof: Yes
High Impact Shock: Yes
Polarization: 61 °
Style: Straight Plug
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Random Vibration "j": Ambient
Sine Vibration: 30 G, Ambient
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 111078-0202 RoHS compliant?
Yes, 111078-0202 is RoHS compliant.
What is the lead time for 111078-0202?
The standard lead time for 111078-0202 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 8/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$1,592.53
13
$875.95
19
$611.96
25 +
$599.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!