111078-0005

ITT CANNON

KJL6T15B5PN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL6T15B5PN; 38999 Series I, II, and III; Circular
Search Keywords: 1110780005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111078-0005
  • Alias/AKA:
    KJL6T15B5PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Contact Type:
    Rear release crimp snap-in contacts
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Random Vibration "j":
    Ambient
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Series:
    38999 - Style Series I
  • Sand, Dust, Ice:
    Yes
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Sine Vibration:
    30 G, Ambient
  • Coupling System:
    Bayonet
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • High Impact Shock:
    Yes
  • Style:
    Straight Plug
  • Scoop Proof:
    Yes
  • Contact Material:
    Copper Alloy, gold plate
  • Grommet And Seal Material:
    Silicone base elastomer
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Insulator Material:
    High grade plastic
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Polarization:
    95 °
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Arrangement:
    15-5
  • Electrolytic Erosion:
    No
  • Gender:
    Pin
  • Shell Size:
    15
  • Low Profile / Light Weight:
    No
  • Number of Contacts:
    5 contacts size 16
  • Corrosion Resistant:
    500 hours
  • Class:
    Environment resistant (without rear accessory)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
7
$816.81
13
$464.26
19
$327.68
25 +
$321.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!