111076-0133

ITT CANNON

KJL6T11B5PA; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL6T11B5PA; 38999 Series I, II, and III; Circular
Search Keywords: 1110760133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111076-0133
  • Alias/AKA:
    KJL6T11B5PA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sine Vibration:
    30 G, Ambient
  • Contact Material:
    Copper Alloy, gold plate
  • Coupling System:
    Bayonet
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Low Profile / Light Weight:
    No
  • Class:
    Environment resistant (without rear accessory)
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Sand, Dust, Ice:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • Random Vibration "j":
    Ambient
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Insulator Material:
    High grade plastic
  • Shell Size:
    11
  • Number of Contacts:
    5 contacts size 20
  • Corrosion Resistant:
    500 hours
  • High Impact Shock:
    Yes
  • Contact Type:
    Rear release crimp snap-in contacts
  • Scoop Proof:
    Yes
  • Electrolytic Erosion:
    No
  • Series:
    38999 - Style Series I
  • Gender:
    Pin
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Style:
    Straight Plug
  • Polarization:
    81 °
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Arrangement:
    11-5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
7
$692.26
13
$393.46
19
$277.71
25 +
$272.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!