111070-0106

ITT CANNON

KJL0T15B19SN; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL0T15B19SN; 38999 Series I, II, and III; Circula
Search Keywords: 1110700106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111070-0106
  • Alias/AKA:
    KJL0T15B19SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Grommet And Seal Material:
    Silicone base elastomer
  • Gender:
    Socket
  • Coupling System:
    Bayonet
  • Arrangement:
    15-19
  • Sand, Dust, Ice:
    Yes
  • Corrosion Resistant:
    500 hours
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Sine Vibration:
    30 G, Ambient
  • Class:
    Environment resistant (without rear accessory)
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Contact Material:
    Copper Alloy, gold plate
  • Polarization:
    95 °
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Style:
    Wall mounting receptacle
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • High Impact Shock:
    Yes
  • Scoop Proof:
    Yes
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Series:
    38999 - Style Series I
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Random Vibration "j":
    Ambient
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Size:
    15
  • Insulator Material:
    High grade plastic
  • Electrolytic Erosion:
    No
  • Number of Contacts:
    19 contacts size 20
  • Low Profile / Light Weight:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
28 Weeks can ship 12/15/26
Backorder
Price (USD)
Qty
Unit Price
7
$749.15
13
$425.80
19
$300.54
25 +
$294.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!