ITT CANNON Authorized Distributor

111031-0063

KJL7T15B18PA; 38999 Series I, II, and III; Circula

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KJL7T15B18PA; 38999 Series I, II, and III; Circula
Search Keywords: 1110310063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    111031-0063
  • Alias/AKA:
    KJL7T15B18PA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Style:
    Jam Nut Receptacle
  • Shell Size:
    15
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Series:
    38999 - Style Series I
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Electrolytic Erosion:
    No
  • Sine Vibration:
    30 G, Ambient
  • Coupling System:
    Bayonet
  • High Impact Shock:
    Yes
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Scoop Proof:
    Yes
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Arrangement:
    15-18
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Grommet And Seal Material:
    Silicone base elastomer
  • Number of Contacts:
    18 contacts size 20 and 1 contacts size 16
  • Polarization:
    74 °
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Random Vibration "j":
    Ambient
  • Low Profile / Light Weight:
    No
  • Sand, Dust, Ice:
    Yes
  • Corrosion Resistant:
    500 hours
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Contact Material:
    Copper Alloy, gold plate
  • Class:
    Environment resistant (without rear accessory)
  • Insulator Material:
    High grade plastic
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 111031-0063 RoHS compliant?
Yes, 111031-0063 is RoHS compliant.
What is the lead time for 111031-0063?
The standard lead time for 111031-0063 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
7
$804.95
13
$457.52
19
$322.92
25 +
$316.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!