Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

110981-0023

Conn Housing RCP 50 POS Crimp Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 50 POS Crimp Cable Mount
Search Keywords: 1109810023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 110981-0023
Alias/AKA: DDU-50S-A197-F0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Mounting: Cable Mount
Body Orientation: Straight
Gender: Socket
Termination Method: Crimp
Number of Contacts: 50
Maximum Voltage Rating: 1000 VAC
Maximum Current Rating: 5 A
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110981-0023 RoHS compliant?
Yes, 110981-0023 is RoHS compliant.
What is the lead time for 110981-0023?
The standard lead time for 110981-0023 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
762   can ship 12/7/26
Minimum Order Quantity:
5
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.41
25
$10.31
50
$9.92
210
$7.20
420
$6.76
630
$6.74
1,050 +
$6.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!