- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 110979-0035
ITT CANNON
110979-0035
D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 37 Position - 2 Rows - 4 (DC, C) Shell Size - Panel Mount ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 110979-0035 |
| Alias/AKA: | DCU-37S-A197-F0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | Socket |
| Termination Method: | Crimp |
| Number of Contacts: | 37 |
| Maximum Voltage Rating: | 1000 VAC |
| Maximum Current Rating: | 5 A |
| Operating Temperature: | -55°/+125 ° |