- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 110978-0037
ITT CANNON
110978-0037
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 110978-0037 |
| Alias/AKA: | DCU-37P-K87-F0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Shell Size: | C |
| Number of Contacts: | 37 |
| Operating Temperature: | -55°/+125 ° |