- Home ›
- All Products›
- 110978-0028
110978-0028
ITT CANNON
D-sub 37C Crimp Pin Au 110978-0028
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-sub 37C Crimp Pin Au 110978-0028
Search Keywords: 1109780028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110978-0028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Termination:Crimp
-
Gender:Pin
-
Mounting Method:.120" (3,05mm) Through Hole
-
Shell Finish:Tin/Nickel
-
Wire Gauge Range Awg:AWG 18-30
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Contact Finish:Gold over Nickel
-
General:Low Cost Crimp Connector
-
Insulator Material:glass filled Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Contact Resistance:15 milli Ohm max
-
Contact Type:Stamped
-
Contact Arrangement:37 contacts size 20
-
Mating Cycles:50, 200, 500
-
Operating Temperature:-55°/+125 °
-
Current Rating:5 A max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
37 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
10
$45.49
25
$45.38
50
$27.93
75
$22.10
100 +
$21.66
Click for Quote
Log in
to unlock special pricing