- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 110977-0021
ITT CANNON
110977-0021
Conn D-Subminiature F 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 110977-0021 |
| Alias/AKA: | DBU-25S-A197-F0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | Housing |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Socket |
| Termination Method: | Crimp |
| Shell Size: | B |
| Number of Contacts: | 25 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55°/+125 ° |