- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 110975-0019
110975-0019
ITT CANNON
Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Search Keywords: 1109750019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110975-0019
-
Alias/AKA:DAU-15S-A197-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,562
can ship 2/18/27
Minimum Order Quantity:
5
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
5
$13.88
25
$8.42
50
$7.37
210
$6.29
420
$6.28
630
$6.22
1,050
$6.15
2,520 +
$6.11
Click for Quote
Log in
to unlock special pricing