- Home ›
- All Products›
- 110972-0048
110972-0048
ITT CANNON
Conn D-Subminiature PIN 9 POS 1.37mm Crimp Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 1.37mm Crimp Cable Mount 9 Terminal 1 Port
Search Keywords: 1109720048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110972-0048
-
Alias/AKA:DEUE-9P-K87-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Mounting Method:4-40 Clinchnut
-
Contact Material:Copper Alloy
-
Gender:Pin
-
Contacts:delivery without contacts, please order separately
-
Contact Finish:Gold over Nickel
-
Contact Resistance:15 milli Ohm max
-
Mating Cycles:50, 200, 500
-
Contact Termination:Crimp
-
Operating Temperature:-55°/+125 °
-
Contact Type:Stamped
-
Current Rating:5 A max
-
General:Low Cost Crimp Connector
-
Wire Gauge Range Awg:AWG 18-30
-
Shell Finish:Tin/Nickel
-
Insulator Material:glass filled Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Material:Steel
-
Contact Arrangement:9 contacts size 20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
53
$12.83
105
$7.97
158
$6.29
210 +
$6.16
Click for Quote
Log in
to unlock special pricing