- casa ›
- All Products›
- 110971-0204
110971-0204
ITT CANNON
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Descrição
+
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
Search Keywords: 1109710204
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:110971-0204
-
Alias/AKA:KJL6T23N35SA27
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack::
1 -
Sine Vibration:30 G, Ambient
-
Plating:Electroless Nickel
-
Style:Straight Plug
-
Contact Material:Copper Alloy, gold plate
-
Grommet And Seal Material:Silicone base elastomer
-
Corrosion Resistant:48 hours
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Gender:Socket
-
High Impact Shock:Yes
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Shell Size:23
-
Contact Type:Rear release crimp snap-in contacts
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Coupling System:Bayonet
-
Sand, Dust, Ice:Yes
-
External Bending Moment (Size 25):650 in/ lbs
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Low Profile / Light Weight:No
-
Random Vibration "j":Ambient
-
Class:Environment resistant (without rear accessory)
-
Series:38999 - Style Series I
-
Number of Contacts:100 contacts size 22D
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
Scoop Proof:Yes
-
Polarization:80 °
-
Electrolytic Erosion:No
-
Insulator Material:High grade plastic
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Arrangement:23-35
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
7
38 Weeks
Pode enviar
24/2/27
PRICE (USD)
QTD
Unit Price
7
$2,083.60
13
$1,146.07
19
$800.66
25 +
$784.65
Click for Quote
Conecte-se
para desbloquear preços especiais