ITT CANNON Authorized Distributor

110971-0022

Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
Search Keywords: 1109710022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110971-0022
  • Alias/AKA:
    KJL6T23N35SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Arrangement:
    23-35
  • Gender:
    Socket
  • Coupling System:
    Bayonet
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Sine Vibration:
    30 G, Ambient
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Grommet And Seal Material:
    Silicone base elastomer
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Shell Size:
    23
  • Series:
    38999 - Style Series I
  • Plating:
    Electroless Nickel
  • Sand, Dust, Ice:
    Yes
  • Polarization:
    95 °
  • Corrosion Resistant:
    48 hours
  • Class:
    Environment resistant (without rear accessory)
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Contact Type:
    Rear release crimp snap-in contacts
  • Number of Contacts:
    100 contacts size 22D
  • Style:
    Straight Plug
  • High Impact Shock:
    Yes
  • Contact Material:
    Copper Alloy, gold plate
  • Insulator Material:
    High grade plastic
  • Random Vibration "j":
    Ambient
  • Electrolytic Erosion:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Scoop Proof:
    Yes
  • Low Profile / Light Weight:
    No
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110971-0022 RoHS compliant?
Yes, 110971-0022 is RoHS compliant.
What is the lead time for 110971-0022?
The standard lead time for 110971-0022 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks can ship 3/10/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,476.24
13
$811.99
19
$567.27
25 +
$555.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!