- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 110960-0048
110960-0048
ITT CANNON
Conn Rectangular F 624 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 624 POS Solder ST Thru-Hole
Search Keywords: 1109600048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110960-0048
-
Alias/AKA:DL4-624RW6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:624
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 71 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$6,043.62
10
$3,086.80
15
$2,101.19
20 +
$2,059.16
Click for Quote
Log in
to unlock special pricing