- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 110959-0042
110959-0042
ITT CANNON
Conn Rectangular M 624 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 624 POS Solder ST Thru-Hole
Search Keywords: 1109590042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110959-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:624
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 71 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9,983.88
10
$5,099.30
15
$3,471.10
20 +
$3,401.68
Click for Quote
Log in
to unlock special pricing