- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 110901-0010
ITT CANNON
110901-0010
Receptacle - Hermaphroditic Contacts - 60 Position - 6 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Receptacle - Hermaphroditic Contacts - 60 Position - 6 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Panel Mount.
Search Keywords: 1109010010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110901-0010
-
Alias/AKA:DL3-60RW6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 110901-0010 RoHS compliant?
Yes, 110901-0010 is RoHS compliant.
What is the lead time for 110901-0010?
The standard lead time for 110901-0010 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
30
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$592.45
5
$590.97
10
$589.49
30
$588.02
60
$300.33
90
$204.44
120 +
$200.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT