Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

110900-0008

Conn Rectangular PIN 60 POS 2.54mm Crimp ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular PIN 60 POS 2.54mm Crimp ST Panel Mount
Search Keywords: 1109000008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 110900-0008
Alias/AKA: DL3-60P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Pitch: 2.54 mm
Termination Method: Crimp
Number of Contacts: 60
Maximum Current Rating: 5 A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110900-0008 RoHS compliant?
Yes, 110900-0008 is RoHS compliant.
What is the lead time for 110900-0008?
The standard lead time for 110900-0008 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Ships today, if you order in
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$113.23
5
$108.81
10
$102.17
20
$100.23
50
$95.85
100 +
$94.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!