- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 110855-0013
ITT CANNON
110855-0013
The 110855-0013 is a 96-pin, plastic body, Zero Insertion Force (ZIF) receptacle connector with wrap post contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 110855-0013 |
| Alias/AKA: | DL2-96RW-4B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Gender: | RCP |
| Pitch: | 2.54 mm |
| Termination Method: | Solder |
| Number of Contacts: | 96 |
| Maximum Current Rating: | 5 A |
| Operating Temperature: | -55 to 105 °C |