- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 110855-0008
110855-0008
ITT CANNON
Rack and Panel Connector - 96 Contact - Hermaphroditic - Wire Wrap Terminal - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack and Panel Connector - 96 Contact - Hermaphroditic - Wire Wrap Terminal - Receptacle
Search Keywords: 1108550008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110855-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Plating:Gold over Nickel
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Family:DL
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 105 °C
-
Number of Rows:8
-
Contact Material:Copper Alloy
-
Dimension:65.8mm x 28.12mm x 24.97 mm
-
Body Orientation:Straight
-
Type:Rectangular
-
Pitch:2.54 mm
-
Termination Method:Solder
-
Gender:RCP
-
Contact Gender:SKT
-
Number of Contacts:96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
30
$651.93
60
$332.98
90
$226.66
120 +
$222.12
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Rack and Panel Connector - 96 Contact - Hermaphroditic - Wire Wrap Terminal - Receptacle
In Stock:
186
Minimum Order:
1