- Home ›
- All Products›
- 110831-0029
ITT CANNON
110831-0029
KJ5E10N5PN; 38999 Series I, II, and III; Circular
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KJ5E10N5PN; 38999 Series I, II, and III; Circular
Search Keywords: 1108310029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110831-0029
-
Alias/AKA:KJ5E10N5PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Scoop Proof:No
-
Coupling System:Bayonet
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Arrangement:10-5
-
Shell Size:10
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Grommet And Seal Material:Silicone base elastomer
-
Contact Type:Rear release crimp snap-in contacts
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Polarization:100 °
-
Gender:Pin
-
Low Profile / Light Weight:Yes
-
Insulator Material:High grade plastic
-
Random Vibration "j":Ambient
-
Series:38999 - Style Series II
-
Style:Box mounting receptacle (back panel mounting)
-
Plating:Electroless Nickel
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Corrosion Resistant:48 hours
-
Number of Contacts:5 contacts size 20
-
Class:Environment resistant (without rear accessory)
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Electrolytic Erosion:No
-
Contact Material:Copper Alloy, gold plate
-
High Impact Shock:No
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
External Bending Moment (Size 25):150 in/ lbs
Product Guides
+
Frequently Asked Questions
Is 110831-0029 RoHS compliant?
Yes, 110831-0029 is RoHS compliant.
What is the lead time for 110831-0029?
The standard lead time for 110831-0029 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
28 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
7
$488.60
13
$278.57
19
$201.19
25 +
$197.16
Click for Quote
Log in
to unlock special pricing