Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

110777-0000

Conn Rectangular M 96 POS Crimp ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular M 96 POS Crimp ST Panel Mount
Search Keywords: 1107770000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 110777-0000
Alias/AKA: DL2-96P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 96
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110777-0000 RoHS compliant?
Yes, 110777-0000 is RoHS compliant.
What is the lead time for 110777-0000?
The standard lead time for 110777-0000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.18
5
$76.90
10
$76.15
20
$75.96
50
$75.77
100 +
$75.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!