110774-0013

ITT CANNON

KJ5E24N35PN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ5E24N35PN; 38999 Series I, II, and III; Circular
Search Keywords: 1107740013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110774-0013
  • Alias/AKA:
    KJ5E24N35PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrolytic Erosion:
    No
  • Plating:
    Electroless Nickel
  • Low Profile / Light Weight:
    Yes
  • Insulator Material:
    High grade plastic
  • High Impact Shock:
    No
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Polarization:
    100 °
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Arrangement:
    24-35
  • Number of Contacts:
    128 contacts size 22D
  • Contact Material:
    Copper Alloy, gold plate
  • Random Vibration "j":
    Ambient
  • Shell Size:
    24
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Corrosion Resistant:
    48 hours
  • Scoop Proof:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Contact Type:
    Rear release crimp snap-in contacts
  • Class:
    Environment resistant (without rear accessory)
  • Coupling System:
    Bayonet
  • Grommet And Seal Material:
    Silicone base elastomer
  • Gender:
    Pin
  • Style:
    Box mounting receptacle (back panel mounting)
  • Series:
    38999 - Style Series II
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,108.35
13
$629.96
19
$444.64
25 +
$435.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!