ITT CANNON Authorized Distributor

110773-0084

KJ5E16N26SA / 110773-0084 / Circular

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KJ5E16N26SA / 110773-0084 / Circular
Search Keywords: 1107730084
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110773-0084
  • Alias/AKA:
    KJ5E16N26SA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Series:
    38999 - Style Series II
  • Scoop Proof:
    No
  • Low Profile / Light Weight:
    Yes
  • Shell Size:
    16
  • Coupling System:
    Bayonet
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Number of Contacts:
    26 contacts size 20
  • Contact Type:
    Rear release crimp snap-in contacts
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Arrangement:
    16-26
  • Class:
    Environment resistant (without rear accessory)
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Grommet And Seal Material:
    Silicone base elastomer
  • Style:
    Box mounting receptacle (back panel mounting)
  • Corrosion Resistant:
    48 hours
  • Gender:
    Socket
  • Insulator Material:
    High grade plastic
  • Polarization:
    82 °
  • Plating:
    Electroless Nickel
  • Random Vibration "j":
    Ambient
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • High Impact Shock:
    No
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110773-0084 RoHS compliant?
Yes, 110773-0084 is RoHS compliant.
What is the lead time for 110773-0084?
The standard lead time for 110773-0084 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
29 Weeks can ship 5/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$891.45
13
$506.68
19
$357.62
25 +
$350.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!