- Home ›
- All Products›
- 110772-0077
ITT CANNON
110772-0077
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110772-0077
-
Alias/AKA:KJ5E14A5PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Gender:Pin
-
Style:Box mounting receptacle (back panel mounting)
-
Corrosion Resistant:500 hours
-
Scoop Proof:No
-
Test Service Rating (Mated):Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Test Service Rating (Unmated):Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Temperature Range:65°C (85°F) to + 150°C (+302°F)
-
Operating Voltage:Vrms = 767 Vdc = 1084
-
Arrangement:14-5
-
Contact Material:Copper Alloy, gold plate
-
Random Vibration "j":Ambient
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
High Impact Shock:No
-
Contact Type:Rear release crimp snap-in contacts
-
External Bending Moment (Size 25):150 in/ lbs
-
Polarization:100 °
-
Plating:Bright cadmium over electroless nickel plate
-
Low Profile / Light Weight:Yes
-
Insulator Material:High grade plastic
-
Series:38999 - Style Series II
-
Coupling System:Bayonet
-
Class:Environment resistant (without rear accessory)
-
Shell Size:14
-
Number of Contacts:5 contacts size 16
-
Grommet And Seal Material:Silicone base elastomer
-
Electrolytic Erosion:No