- Home ›
- All Products›
- 110720-0082
ITT CANNON
110720-0082
KJG6E22B35SA; 38999 Series I, II, and III; Circula
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KJG6E22B35SA; 38999 Series I, II, and III; Circula
Search Keywords: 1107200082
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 110720-0082 |
| Alias/AKA: | KJG6E22B35SA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Test Service Rating (Unmated): | Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200 |
| Contact Material: | Copper Alloy, gold plate |
| Random Vibration "j": | Ambient |
| Electrolytic Erosion: | No |
| High Impact Shock: | No |
| External Bending Moment (Size 25): | 150 in/ lbs |
| Temperature Range: | 65°C (85°F) to + 175°C (+347°F) |
| Number of Contacts: | 100 contacts size 22D |
| Gender: | Socket |
| Coupling System: | Bayonet |
| Series: | 38999 - Style Series II |
| Style: | Straight plug, grounded |
| Operating Voltage: | Vrms = 433 Vdc = 613 |
| Scoop Proof: | No |
| Contact Type: | Rear release crimp snap-in contacts |
| Grommet And Seal Material: | Silicone base elastomer |
| Shell Material: | Corrosion resistant shells of aluminum alloy |
| Insulator Material: | High grade plastic |
| Class: | Environment resistant (without rear accessory) |
| Test Service Rating (Mated): | Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800 |
| Polarization: | 85 ° |
| Corrosion Resistant: | 500 hours |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Arrangement: | 22-35 |
| Plating: | Olive drab cadmium over electroless nickel plate |
| Low Profile / Light Weight: | Yes |
| Shell Size: | 22 |
Product Guides
+
Frequently Asked Questions
Is 110720-0082 RoHS compliant?
Yes, 110720-0082 is RoHS compliant.
What is the lead time for 110720-0082?
The standard lead time for 110720-0082 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
7
$1,736.11
13
$954.93
19
$667.13
25 +
$653.79
Click for Quote
Log in
to unlock special pricing