ITT CANNON Authorized Distributor

110715-0027

KJG6E12A98PN; 38999 Series I, II, and III; Circula

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KJG6E12A98PN; 38999 Series I, II, and III; Circula
Search Keywords: 1107150027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 110715-0027
Alias/AKA: KJG6E12A98PN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Corrosion Resistant: 500 hours
Shell Material: Corrosion resistant shells of aluminum alloy
Coupling System: Bayonet
Grommet And Seal Material: Silicone base elastomer
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Low Profile / Light Weight: Yes
Class: Environment resistant (without rear accessory)
Number of Contacts: 10 contacts size 20
Test Service Rating (Unmated): Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
Test Service Rating (Mated): Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
Gender: Pin
Electrolytic Erosion: No
Shell Size: 12
Temperature Range: 65°C (85°F) to + 150°C (+302°F)
Series: 38999 - Style Series II
External Bending Moment (Size 25): 150 in/ lbs
Arrangement: 12-98
Operating Voltage: Vrms = 600 Vdc = 850
Contact Material: Copper Alloy, gold plate
Plating: Bright cadmium over electroless nickel plate
Style: Straight plug, grounded
Polarization: 100 °
High Impact Shock: No
Scoop Proof: No
Contact Type: Rear release crimp snap-in contacts
Random Vibration "j": Ambient
Insulator Material: High grade plastic
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110715-0027 RoHS compliant?
Yes, 110715-0027 is RoHS compliant.
What is the lead time for 110715-0027?
The standard lead time for 110715-0027 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 8/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$979.30
13
$556.61
19
$392.86
25 +
$385.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!