110619-0011

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
Search Keywords: 1106190011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110619-0011
  • Alias/AKA:
    KJ3T14A18PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Grommet And Seal Material:
    Silicone base elastomer
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Corrosion Resistant:
    500 hours
  • Gender:
    Pin
  • Arrangement:
    14-18
  • Random Vibration "j":
    Ambient
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Contact Material:
    Copper Alloy, gold plate
  • Scoop Proof:
    No
  • Coupling System:
    Bayonet
  • Low Profile / Light Weight:
    Yes
  • High Impact Shock:
    No
  • Plating:
    Bright cadmium over electroless nickel plate
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Class:
    Environment resistant (without rear accessory)
  • Contact Type:
    Rear release crimp snap-in contacts
  • Series:
    38999 - Style Series II
  • Insulator Material:
    High grade plastic
  • Number of Contacts:
    18 contacts size 20 and 1 contacts size 16
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Polarization:
    100 °
  • Electrolytic Erosion:
    No
  • Shell Size:
    14
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 3/3/27
Backorder
Price (USD)
Qty
Unit Price
7
$693.42
13
$394.12
19
$278.18
25 +
$272.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!