- ホーム ›
- All Products›
- 110618-0068
110618-0068
ITT CANNON
KJ3T18N35SN; 38999 Series I, II, and III; Circular
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
KJ3T18N35SN; 38999 Series I, II, and III; Circular
Search Keywords: 1106180068
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:110618-0068
-
Alias/AKA:KJ3T18N35SN
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Grommet And Seal Material:Silicone base elastomer
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Scoop Proof:No
-
Shell Size:18
-
Electrolytic Erosion:No
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Class:Environment resistant (without rear accessory)
-
External Bending Moment (Size 25):150 in/ lbs
-
High Impact Shock:No
-
Style:Wall mounting receptacle (back panel mounting)
-
Gender:Socket
-
Coupling System:Bayonet
-
Random Vibration "j":Ambient
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
Contact Type:Rear release crimp snap-in contacts
-
Plating:Electroless Nickel
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Contact Material:Copper Alloy, gold plate
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Polarization:100 °
-
Corrosion Resistant:48 hours
-
Insulator Material:High grade plastic
-
Number of Contacts:66 contacts size 22D
-
Arrangement:18-35
-
Low Profile / Light Weight:Yes
-
Series:38999 - Style Series II
リソース
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
7
26 Weeks
出荷できます
11/30/26
PRICE (USD)
数量
Unit Price
7
$1,015.01
13
$576.91
19
$407.19
25 +
$399.05
Click for Quote
ログイン
特別価格を解除するには