110616-0026

ITT CANNON

KJ3T16B8SN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ3T16B8SN; 38999 Series I, II, and III; Circular
Search Keywords: 1106160026
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110616-0026
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Coupling System:
    Bayonet
  • Electrolytic Erosion:
    No
  • Low Profile / Light Weight:
    Yes
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Number of Contacts:
    8 contacts size 16
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Class:
    Environment resistant (without rear accessory)
  • Insulator Material:
    High grade plastic
  • Series:
    38999 - Style Series II
  • Corrosion Resistant:
    500 hours
  • Random Vibration "j":
    Ambient
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Shell Size:
    16
  • Grommet And Seal Material:
    Silicone base elastomer
  • Polarization:
    100 °
  • Gender:
    Socket
  • Scoop Proof:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Contact Material:
    Copper Alloy, gold plate
  • High Impact Shock:
    No
  • Contact Type:
    Rear release crimp snap-in contacts
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Arrangement:
    16-8
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
31 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
7
$866.15
13
$492.30
19
$347.47
25 +
$340.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!