- Home ›
- All Products›
- 110614-0051
110614-0051
ITT CANNON
KJG6T24B24PN; 38999 Series I, II, and III; Circula
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KJG6T24B24PN; 38999 Series I, II, and III; Circula
Search Keywords: 1106140051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:110614-0051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Scoop Proof:No
-
Series:38999 - Style Series II
-
Class:Environment resistant (without rear accessory)
-
Style:Straight plug, grounded
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Low Profile / Light Weight:Yes
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Contact Material:Copper Alloy, gold plate
-
Coupling System:Bayonet
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Grommet And Seal Material:Silicone base elastomer
-
Electrolytic Erosion:No
-
Polarization:100 °
-
External Bending Moment (Size 25):150 in/ lbs
-
Insulator Material:High grade plastic
-
Shell Size:24
-
High Impact Shock:No
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Plating:Olive drab cadmium over electroless nickel plate
-
Number of Contacts:12 contacts size 16 and 12 contacts size 12
-
Contact Type:Rear release crimp snap-in contacts
-
Gender:Pin
-
Random Vibration "j":Ambient
-
Corrosion Resistant:500 hours
-
Arrangement:24-24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
7
$1,331.23
13
$732.23
19
$511.55
25 +
$501.32
Click for Quote
Log in
to unlock special pricing