ITT CANNON Authorized Distributor

110613-0141

Kj 100C 100#22D Pin Plug Sg

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Kj 100C 100#22D Pin Plug Sg
Search Keywords: 1106130141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110613-0141
  • Alias/AKA:
    KJG6G22N35PA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Rear release crimp snap-in contacts
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Number of Contacts:
    100 contacts size 22D
  • Low Profile / Light Weight:
    Yes
  • Corrosion Resistant:
    48 hours
  • Shell Size:
    22
  • Series:
    38999 - Style Series II
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Electrolytic Erosion:
    No
  • Gender:
    Pin
  • Polarization:
    85 °
  • Plating:
    Electroless nickel Note: All non-metalic materials used shall not release greater than 1.0 %
  • Coupling System:
    Bayonet
  • Arrangement:
    22-35
  • Random Vibration "j":
    Ambient
  • High Impact Shock:
    No
  • Scoop Proof:
    No
  • Style:
    Straight plug, grounded
  • Insulator Material:
    High grade plastic
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Contact Material:
    Copper Alloy, gold plate
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Class:
    Environment resisting- Conductive plating, Space Grade
  • Grommet And Seal Material:
    Silicone base elastomer
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110613-0141 RoHS compliant?
No, 110613-0141 is not RoHS compliant.
What is the lead time for 110613-0141?
The standard lead time for 110613-0141 is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 5/21/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,901.92
13
$1,046.13
19
$730.84
25 +
$716.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!