110613-0026

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
Search Keywords: 1106130026
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110613-0026
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    22
  • Series:
    38999 - Style Series II
  • Number of Contacts:
    100 contacts size 22D
  • Low Profile / Light Weight:
    Yes
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Polarization:
    100 °
  • Contact Type:
    Rear release crimp snap-in contacts
  • High Impact Shock:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
  • Style:
    Straight plug, grounded
  • Plating:
    Electroless Nickel
  • Class:
    Environment resistant (without rear accessory)
  • Coupling System:
    Bayonet
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Scoop Proof:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Gender:
    Socket
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Arrangement:
    22-35
  • Contact Material:
    Copper Alloy, gold plate
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Corrosion Resistant:
    48 hours
  • Random Vibration "j":
    Ambient
  • Electrolytic Erosion:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
37 Weeks can ship 2/18/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,998.64
13
$1,099.33
19
$768.01
25 +
$752.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!