ITT CANNON Authorized Distributor

110613-0007

KJG6T22A21PN; 38999 Series I, II, and III; Circula

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KJG6T22A21PN; 38999 Series I, II, and III; Circula
Search Keywords: 1106130007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110613-0007
  • Alias/AKA:
    KJG6T22A21PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Corrosion Resistant:
    500 hours
  • Style:
    Straight plug, grounded
  • Coupling System:
    Bayonet
  • Plating:
    Bright cadmium over electroless nickel plate
  • Contact Material:
    Copper Alloy, gold plate
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Arrangement:
    22-21
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Class:
    Environment resistant (without rear accessory)
  • High Impact Shock:
    No
  • Shell Size:
    22
  • Series:
    38999 - Style Series II
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Gender:
    Pin
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Low Profile / Light Weight:
    Yes
  • Insulator Material:
    High grade plastic
  • Contact Type:
    Rear release crimp snap-in contacts
  • Random Vibration "j":
    Ambient
  • Polarization:
    100 °
  • Number of Contacts:
    21 contacts size 16
  • Scoop Proof:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
  • Electrolytic Erosion:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110613-0007 RoHS compliant?
Yes, 110613-0007 is RoHS compliant.
What is the lead time for 110613-0007?
The standard lead time for 110613-0007 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 7/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$1,198.74
13
$681.33
19
$480.90
25 +
$471.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!