110611-0011

ITT CANNON

KJG6T18A35PN; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJG6T18A35PN; 38999 Series I, II, and III; Circula
Search Keywords: 1106110011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110611-0011
  • Alias/AKA:
    KJG6T18A35PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Grommet And Seal Material:
    Silicone base elastomer
  • Style:
    Straight plug, grounded
  • Corrosion Resistant:
    500 hours
  • Number of Contacts:
    66 contacts size 22D
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Plating:
    Bright cadmium over electroless nickel plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Low Profile / Light Weight:
    Yes
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Insulator Material:
    High grade plastic
  • Arrangement:
    18-35
  • High Impact Shock:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Polarization:
    100 °
  • Class:
    Environment resistant (without rear accessory)
  • Shell Size:
    18
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Random Vibration "j":
    Ambient
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Coupling System:
    Bayonet
  • Electrolytic Erosion:
    No
  • Scoop Proof:
    No
  • Gender:
    Pin
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Series:
    38999 - Style Series II
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,016.10
13
$577.53
19
$407.63
25 +
$399.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!