- 首页 ›
- All Products›
- 110609-0020
110609-0020
ITT CANNON
KJG6T14N18SN; 38999 Series I, II, and III; Circula
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
KJG6T14N18SN; 38999 Series I, II, and III; Circula
Search Keywords: 1106090020
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ITT CANNON
-
部件编号:110609-0020
-
Alias/AKA:KJG6T14N18SN
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Arrangement:14-18
-
Number of Contacts:18 contacts size 20 and 1 contacts size 16
-
Corrosion Resistant:48 hours
-
Contact Type:Rear release crimp snap-in contacts
-
Insulator Material:High grade plastic
-
Coupling System:Bayonet
-
Shell Size:14
-
Scoop Proof:No
-
Electrolytic Erosion:No
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Random Vibration "j":Ambient
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Polarization:100 °
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
High Impact Shock:No
-
Style:Straight plug, grounded
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Class:Environment resistant (without rear accessory)
-
Low Profile / Light Weight:Yes
-
Contact Material:Copper Alloy, gold plate
-
Series:38999 - Style Series II
-
Plating:Electroless Nickel
-
Grommet And Seal Material:Silicone base elastomer
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Gender:Socket
-
External Bending Moment (Size 25):150 in/ lbs
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
7
31 Weeks
可以发货
12/28/26