ITT CANNON Authorized Distributor

110608-0050

KJG6T12B35SC; 38999 Series I, II, and III; Circula

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KJG6T12B35SC; 38999 Series I, II, and III; Circula
Search Keywords: 1106080050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110608-0050
  • Alias/AKA:
    KJG6T12B35SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Size:
    12
  • Number of Contacts:
    22 contacts size 22D
  • Contact Material:
    Copper Alloy, gold plate
  • High Impact Shock:
    No
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Arrangement:
    12-35
  • Polarization:
    132 °
  • Contact Type:
    Rear release crimp snap-in contacts
  • Grommet And Seal Material:
    Silicone base elastomer
  • Corrosion Resistant:
    500 hours
  • Electrolytic Erosion:
    No
  • Scoop Proof:
    No
  • Gender:
    Socket
  • Style:
    Straight plug, grounded
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Random Vibration "j":
    Ambient
  • Coupling System:
    Bayonet
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Series:
    38999 - Style Series II
  • Class:
    Environment resistant (without rear accessory)
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Low Profile / Light Weight:
    Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110608-0050 RoHS compliant?
Yes, 110608-0050 is RoHS compliant.
What is the lead time for 110608-0050?
The standard lead time for 110608-0050 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 7/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$776.15
13
$441.15
19
$311.37
25 +
$305.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!