110608-0009

ITT CANNON

KJG6T12B8PN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJG6T12B8PN; 38999 Series I, II, and III; Circular
Search Keywords: 1106080009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    110608-0009
  • Alias/AKA:
    KJG6T12B8PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Random Vibration "j":
    Ambient
  • Series:
    38999 - Style Series II
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Low Profile / Light Weight:
    Yes
  • Arrangement:
    12-8
  • Contact Material:
    Copper Alloy, gold plate
  • Insulator Material:
    High grade plastic
  • Polarization:
    100 °
  • Number of Contacts:
    8 contacts size 20
  • Electrolytic Erosion:
    No
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Gender:
    Pin
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Class:
    Environment resistant (without rear accessory)
  • High Impact Shock:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Grommet And Seal Material:
    Silicone base elastomer
  • Scoop Proof:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Style:
    Straight plug, grounded
  • Contact Type:
    Rear release crimp snap-in contacts
  • Shell Size:
    12
  • Corrosion Resistant:
    500 hours
  • Coupling System:
    Bayonet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks can ship 12/8/26
Backorder
Price (USD)
Qty
Unit Price
7
$712.12
13
$404.75
19
$285.68
25 +
$279.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!